KHHD004A2B41-SRZ

OmniOn Power
894-KHHD004A2B41-SRZ
KHHD004A2B41-SRZ

製造商:

說明:
DC/DC 轉換器 - SMD 18-75Vin 12Vout 4.2A 50W Neg Logic SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 469

庫存:
469 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個140)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$274.38 HK$274.38
HK$264.11 HK$1,320.55
HK$259.83 HK$2,598.30
HK$254.08 HK$6,352.00
HK$250.13 HK$12,506.50
完整捲(訂購多個140)
HK$243.97 HK$34,155.80
HK$225.15 HK$63,042.00
HK$225.06 HK$94,525.20
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
OmniOn Power
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
50 W
48 V
18 V
75 V
12 V
4.2 A
2.25 kV
1/16 Brick
33 mm
22.86 mm
9.4 mm
Industrial
Hammerhead
品牌: OmniOn Power
輸入電壓: 18 V to 75 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 140
子類別: DC-DC Converters
零件號別名: CC109173043
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.