KGN05BR50G156MH

KYOCERA AVX
581-KGN05BR50G156MH
KGN05BR50G156MH

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 4V 15uF X6S 0402 20% Low ESL Compact High Cap

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,000

庫存:
10,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.04 HK$3.04
HK$2.33 HK$23.30
HK$1.87 HK$93.50
HK$1.55 HK$155.00
HK$1.35 HK$675.00
HK$1.19 HK$1,190.00
HK$1.04 HK$2,080.00
HK$0.962 HK$4,810.00
完整捲(訂購多個10000)
HK$0.863 HK$8,630.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
15 uF
4 VDC
X5R
20 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 85 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
KGN
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
級別: Class 2
封裝/外殼: 0402 (1005 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 10000
子類別: Capacitors
類型: General Purpose Capacitor
零件號別名: ?KNH05X5R156M04AH
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

KGN Series MLCC Capacitors

KYOCERA AVX KGN Series Multilayer Ceramic Chip (MLCC) Capacitors are high-capacity and low-ESL capacitors with rated currents up to 2A. These three-terminal capacitors enable noise reduction in a wide frequency range. The KGN capacitors are available in 4.3µF, 10µF, and 15µF capacitances. These MLCC capacitors are compact, high-capacity capacitors that reduce ESL by 88% at 1GHz. The KGN MLCC capacitors are available in an ultra-small 1mm x 0.5mm EIA 0402 package size. These KGN MLCC capacitors are ideal for smartphones, wearable devices, and tablets.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).