KBP4MI_T0_00101

Panjit
241-KBP4MI_T0_00101
KBP4MI_T0_00101

製造商:

說明:
橋式整流器 GENERAL PURPOSE RECTIFIER 1000V 4A KBP

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,576

庫存:
2,576 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.99 HK$6.99
HK$2.84 HK$28.40
HK$2.18 HK$218.00
HK$1.72 HK$860.00
HK$1.52 HK$1,520.00
HK$1.44 HK$16,128.00
HK$1.36 HK$38,080.00

商品屬性 屬性值 選擇屬性
Panjit
產品類型: 橋式整流器
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBP-4
4 A
1 kV
1.1 V
260 A
- 55 C
+ 150 C
14.75 mm
3.65 mm
10.6 mm
KBP-40H
Tube
品牌: Panjit
Ir - 反向電流: 5 uA
產品類型: Bridge Rectifiers
原廠包裝數量: 5600
子類別: Diodes & Rectifiers
技術: Si
Vr - 反向電壓: 1 kV
每件重量: 1.520 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

KBP Bridge Rectifiers

PANJIT KBP Bridge Rectifiers are general-purpose rectifiers that are designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound as per IEC 61249 standard. The KBP bridge rectifiers feature solderable terminals as per MIL-STD-750 and are lead-free that is in compliance with EU RoHS 2.0. Typical applications include USB PD and NB adapter (<45W), monitor power adapter (<100W), and general adapter (<100W).