KB DDLN31.13-5E8F-36-8E8G

ams OSRAM
985-KBDDLN31135E8F36
KB DDLN31.13-5E8F-36-8E8G

製造商:

說明:
單色LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,980

庫存:
3,980 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.10 HK$5.10
HK$3.13 HK$31.30
HK$2.00 HK$200.00
HK$1.69 HK$845.00
HK$1.53 HK$1,530.00
HK$1.49 HK$2,980.00
HK$1.26 HK$5,040.00
HK$1.22 HK$14,640.00
HK$1.18 HK$28,320.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Cyan LEDs
SMD/SMT
2.25 mm x 2.25 mm
11.2 lm, 12.5 lm
200 mA
2.65 V
Cyan
1.9 mm x 1.85 mm
Colorless
KB DDLN31_1x
品牌: ams OSRAM
合規: AEC-Q102
高度: 0.6 mm
長度: 2.25 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 4000
子類別: LEDs
公司名稱: SYNIOS
類型: Single Color LEDs
視角: 120 deg
寬度: 2.25 mm
零件號別名: Q65113A5130
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SYNIOS® P2222 Standard LEDs

ams OSRAM SYNIOS® P2222 Standard LEDs are fully automotive exterior qualified LEDs featuring a small package outline. These LEDs are available in all application-specific colors. The SYNIOS P2222 LEDs feature high robustness levels, excellent performance, and an optimized design to reduce overall package cost. These LEDs come in cost-optimized next-generation QFN packaging and offer potential synergy to combine mid- and low-power devices in one platform. The SYNIOS P2222 LEDs are ideal for static signaling and automotive applications such as light vehicles, medium/heavy vehicles, and two-wheelers.