JB2835BWT-G-U40GA0000-N0000001

Cree LED
941-JB2835BWTU40GAN
JB2835BWT-G-U40GA0000-N0000001

製造商:

說明:
白色LED White 4000 K 90-CRI, 2835 Size, G Class

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 65,758

庫存:
65,758 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.986 HK$0.99
HK$0.822 HK$8.22
HK$0.748 HK$74.80
HK$0.666 HK$333.00
HK$0.658 HK$658.00
HK$0.608 HK$1,216.00
完整捲(訂購多個4000)
HK$0.60 HK$2,400.00
HK$0.567 HK$4,536.00
HK$0.526 HK$12,624.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
2835
Neutral White
4000 K
25 lm
90
120 deg
55 mA
2.67 V
147 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
Rectangular
Diffused
Reel
Cut Tape
MouseReel
品牌: Cree LED
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 4000
子類別: LEDs
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

J Series® 2835 LEDs

Cree LED J Series® 2835 LEDs are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical. The 2835 LEDs employ the 3V configuration and come in the industry-standard 2.8mm x 3.5mm x 0.7mm package. These LEDs feature flux and chromaticity at 25°C, offer 6500K to 2200K Correlated Color Temperature (CCT) range, and 70, 80, 90, and 95 Color Rendering Index (CRI). The 2835 LEDs are ideally used in downlights, troffers, lamps, and panel lights.

J Series™ MidPower LED

Cree LED J Series™ MidPower LED將領先業界的照明級LED產品組合擴展到更廣泛的應用。這些LED具有高效率、低耗電量、經濟性和可靠的封裝。J Series MidPower LED採用標準2835、5630、2016、3030和5050封裝。

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.