IZNR3P422

Apem
642-IZNR3P422
IZNR3P422

製造商:

說明:
按鈕開關 OFF - ON 200A 48V PlungerRoundCurved

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.24 HK$369.24
HK$318.77 HK$3,187.70
HK$318.61 HK$7,965.25
HK$278.25 HK$11,130.00
HK$271.18 HK$32,541.60
HK$257.29 HK$72,041.20
1,000 報價

商品屬性 屬性值 選擇屬性
Apem
產品類型: 按鈕開關
RoHS:  
REACH - SVHC:
IZ
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
200 mA
48 VDC
250 VAC
IP67
PC Pin
Black
Gold
執行機構風格: Round
品牌: Apem
易燃性等級: UL 94 V-0
使用壽命: 100000 Cycle
產品類型: Pushbutton Switches
原廠包裝數量: 40
子類別: Switches
終端機絕緣: Epoxy
每件重量: 31.489 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

IZ Rear-Mounted Sealed Pushbuttons

APEM IZ Rear-Mounted Sealed Pushbuttons offer easier installation via the rear mount and are available with fixed or variable panel thickness, illuminated or non-illuminated. The IZ series features latching action metal models and a flat actuator for optional marketing. APEM IZ Rear-Mounted Sealed Pushbuttons are sealed to IP67 protection and are resistant to shock, vibration, and salt spray.