ISL80505IRAJZ

Renesas / Intersil
968-ISL80505IRAJZ
ISL80505IRAJZ

製造商:

說明:
LDO電壓穩壓器 Single 500mA, Adjust able Vout LDO - 3x3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,921
預期26/6/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.71 HK$8.71
HK$6.30 HK$63.00
HK$5.70 HK$142.50
HK$5.02 HK$502.00
HK$4.59 HK$1,147.50

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.71
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
DFN-8
800 mV to 5.5 V
500 mA
1 Output
Positive
1.8 V
6 V
57 dB
Adjustable
- 40 C
+ 125 C
45 mV
ISL80505
Tray
品牌: Renesas / Intersil
開發套件: ISL80510EVAL1Z
壓差電壓 - 最大值: 90 mV
線路調整率: 0.9 %
負載調整率: 0.7 %
濕度敏感: Yes
輸出電壓范圍: 800 mV to 5.5 V
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 490
子類別: PMIC - Power Management ICs
類型: CMOS LDO Regulator
電壓調節精度: 1.8 %
每件重量: 22 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL80505 & ISL80510 LDO Voltage Regulators

Renesas Electronics ISL80505 and ISL80510 LDO Voltage Regulators are single output Low Dropout voltage regulators capable of sourcing up to 500mA (ISL80505) or 1A (ISL80510) output current. The output voltage of the ISL80505 and ISL80510 can be programmed from 0.8V to 5.5V. A submicron BiCMOS process is utilized for this product family to deliver the best-in-class analog performance and overall value. These CMOS LDOs consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints. State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR.