IS34ML08G088-BLI-TR

ISSI
870-IS34ML08G088BLIT
IS34ML08G088-BLI-TR

製造商:

說明:
NAND快閃 SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,170

庫存:
2,170 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2170會受到最小訂單要求的限制。
最少: 1   多個: 1   上限: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$169.00 HK$169.00
HK$156.67 HK$1,566.70
HK$151.82 HK$3,795.50
HK$148.04 HK$7,402.00
HK$144.43 HK$14,443.00
完整捲(訂購多個2500)
HK$144.43 HK$361,075.00

商品屬性 屬性值 選擇屬性
ISSI
產品類型: NAND快閃
RoHS:  
SMD/SMT
IS34ML04G088
8 Gbit
SPI
VFBGA-63
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Cut Tape
品牌: ISSI
濕度敏感: Yes
產品類型: NAND Flash
原廠包裝數量: 2500
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

IS34ML/MW SLC NAND Flash Memory ICs

ISSI IS34ML/MW SLC NAND Flash Memory ICs store 1bit of data per memory cell and offer fast read and write capabilities. These flash memory ICs are available in 1Gb, 2Gb, and 4Gb memory sizes. The IS34ML/MW flash memory ICs feature flexible x8 or x16 options, hardware data protection, automatic-read operation, cost-effective uniform blocks, and typical 3ms block erase time. These ICs are suitable for performance-oriented applications where high reliability is needed. Typical applications include automotive infotainment, instrument clusters, industrial meter and sensors, smart metering, digital TVs and cameras, game consoles, printers, and set-top boxes.