IKW50N65ET7XKSA1

Infineon Technologies
726-IKW50N65ET7XKSA1
IKW50N65ET7XKSA1

製造商:

說明:
IGBT 650 V, 50 A IGBT with anti-parallel diode in TO-247 package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
125
預期16/2/2026
480
預期9/4/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.74 HK$36.74
HK$22.52 HK$225.20
HK$18.58 HK$1,858.00
HK$15.70 HK$7,536.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: IGBT
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.35 V
- 20 V, 20 V
80 A
273 W
- 40 C
+ 175 C
IGBT7 T7
Tube
品牌: Infineon Technologies
柵射極漏電電流: 100 nA
產品類型: IGBT Transistors
原廠包裝數量: 240
子類別: IGBTs
公司名稱: TRENCHSTOP
零件號別名: IKW50N65ET7 SP005348292
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Low Loss Duopack IGBTs

Infineon Technologies Low Loss Duopack IGBTs offer a robust humidity design with Trenchstop™ and Fieldstop™ technology. They feature a very soft, fast-recovery anti-parallel diode, short tail current, and very low VCEsat.

Industrial Drives

Infineon Industrial Drives offer a broad portfolio of efficient semiconductors optimized for motor drives. The designer can rely on Infineon intelligent power modules (IPMs) and discretes for smart designs in the low-power range. For medium-power drives, the Infineon EasyPIM™, EasyPACK™, and EconoPIM™ modules are the perfect match. Moving on to the high-power spectrum, EconoDUAL™ and PrimePACK™ are the solutions of choice. These are combined with the innovative .XT interconnection technology. PrimePACK modules can help designers overcome the overrating dilemma by extending the lifetime by raising thermal and power cycling capabilities.

IGBT7 Discretes

Infineon Technologies IGBT7 Discretes are the 7th generation of TRENCHSTOP™ IGBTs, created with micro-pattern trench technology. The advanced technology delivers unparalleled control and performance, resulting in significant loss reduction, improved efficiency, and increased power density in applications.