IKW40N65ET7XKSA1

Infineon Technologies
726-IKW40N65ET7XKSA1
IKW40N65ET7XKSA1

製造商:

說明:
IGBT 650 V, 40 A IGBT with anti-parallel diode in TO-247 package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,670

庫存:
7,670 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.02 HK$35.02
HK$19.40 HK$194.00
HK$14.39 HK$1,439.00
HK$12.74 HK$6,115.20
HK$12.58 HK$15,096.00
HK$12.17 HK$61,336.80
10,080 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: IGBT
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.35 V
- 20 V, 20 V
76 A
230.8 W
- 40 C
+ 175 C
IGBT7 T7
Tube
品牌: Infineon Technologies
柵射極漏電電流: 100 nA
產品類型: IGBT Transistors
原廠包裝數量: 240
子類別: IGBTs
公司名稱: TRENCHSTOP
零件號別名: IKW40N65ET7 SP005403468
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Low Loss Duopack IGBTs

Infineon Technologies Low Loss Duopack IGBTs offer a robust humidity design with Trenchstop™ and Fieldstop™ technology. They feature a very soft, fast-recovery anti-parallel diode, short tail current, and very low VCEsat.

IGBT7 Discretes

Infineon Technologies IGBT7 Discretes are the 7th generation of TRENCHSTOP™ IGBTs, created with micro-pattern trench technology. The advanced technology delivers unparalleled control and performance, resulting in significant loss reduction, improved efficiency, and increased power density in applications.