IKQ140N120CH7XKSA1

Infineon Technologies
726-IKQ140N120CH7XKS
IKQ140N120CH7XKSA1

製造商:

說明:
IGBT 1200 V, 140 A IGBT with anti-parallel diode in TO-247PLUS-3pin package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23
可立即送貨
在途量:
480
預期26/3/2026
240
預期23/4/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.61 HK$106.61
HK$64.53 HK$645.30
HK$55.32 HK$5,532.00
HK$53.10 HK$25,488.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: IGBT
RoHS:  
- 20 V, 20 V
IGBT7 H7
Tube
品牌: Infineon Technologies
產品類型: IGBT Transistors
原廠包裝數量: 240
子類別: IGBTs
公司名稱: TRENCHSTOP
零件號別名: IKQ140N120CH7 SP005578288
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

IGBT7 Discretes

Infineon Technologies IGBT7 Discretes are the 7th generation of TRENCHSTOP™ IGBTs, created with micro-pattern trench technology. The advanced technology delivers unparalleled control and performance, resulting in significant loss reduction, improved efficiency, and increased power density in applications.

650V TRENCHSTOP™ IGBT7 H7 Discrete Transistors

Infineon Technologies 650V TRENCHSTOP™ IGBT7 H7 Discrete Transistors feature advanced technology, meeting the demand for efficient energy applications. The Infineon Technologies 650V transistors feature a cutting-edge micro-pattern trench design for precise control and high performance. The design results in significant loss reduction, improved efficiency, and enhanced power density across various industries like string inverters, energy storage systems (ESS), EV charging, industrial UPS, and welding.

1200V TRENCHSTOP IGBT7 H7 Discrete Transistors

Infineon Technologies 1200V TRENCHSTOP IGBT7 H7 Discrete Transistors are the 7th generation of 1200V TRENCHSTOP™ IGBTs, which are designed with micro-pattern trench technology. These discrete IGBTs offer a high level of controllability, low conduction losses, low switching losses, improved EMI performance, and humidity robustness under harsh environments. The IGBT7 H7 discrete transistors allow the selection of a low gate resistor (down to 5Ω) while maintaining excellent switching behavior. These transistors are used in fast EV charging, industrial heating and welding, and Uninterruptible Power Supplies (UPS) applications.