IFSE-US3-H05-3100-WF-200

TE Connectivity / Schaffner
631-IFSEUS3H0531WF20
IFSE-US3-H05-3100-WF-200

製造商:

說明:
AC 電源線 Filtered Power Cord NEMA5-15 StrippdWire

供貨情況

庫存:
1,600 可於 20 天後送貨
最少: 40   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$295.02 HK$11,800.80
HK$286.22 HK$80,141.60
520 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: AC 電源線
RoHS:  
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
18 AWG
2 m
10 A
120 V
Shielded
White
品牌: TE Connectivity / Schaffner
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: AC Power Cords
系列: IF13
原廠包裝數量: 40
子類別: Power Cords
零件號別名: 819119-SF
每件重量: 310 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

IF13 Filtered Power Cords

TE Connectivity / Schaffner IF13 Filtered Power Cords integrate filters into a power cord to provide a high-frequency filter for demanding applications. Integrated filters allow users to work within EMC limits late in the development stage without requiring a project re-design. The 200cm (78in) IF13 series includes a stripped-end version to accommodate international plug types. Most cables in the IF13 series are ferrite-coated, allowing for very high attenuation performance in upper-frequency ranges. TE Connectivity / Schaffner IF13 filtered, shielded power cords offer 10A rated current at +40°C (+25°C), including models with 120V and 250V voltage ratings.