IF-10-16

Bel Signal Transformer
530-IF-10-16
IF-10-16

製造商:

說明:
電力變壓器 50\60 Hz, Laminated Transformer Encapsulated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$247.67 HK$247.67
HK$220.30 HK$2,203.00
HK$220.21 HK$4,404.20
HK$215.78 HK$12,946.80
HK$211.42 HK$21,142.00
1,000 報價

商品屬性 屬性值 選擇屬性
Bel
產品類型: 電力變壓器
RoHS:  
115 VAC, 230 VAC
16 V CT/8 V
10 VA
625 mA/1.25 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
67.6 mm
57 mm
22.6 mm
品牌: Bel Signal Transformer
操作頻率: 50 Hz/60 Hz
產品類型: Power Transformers
原廠包裝數量: 20
子類別: Transformers
終端類型: Solder Pin
類型: Low Profile Transformer
每件重量: 290 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

IF International Flathead™ Transformers

Signal Transformer / Bel IF International Flathead™ Transformers implement unique insulating techniques to meet international safety requirements. These transformers feature 115V/230V dual primaries, 4000Vrms Hipot dielectric strength, dual secondaries in series or parallel, and Class B insulation system. Bel Signal Transformer IF transformers are UL-recognized to UL506 / UL5085-2, UL1446 (E66312) certified, CSA certified to C22.2 #66.1, and VDE certified to VDE 0805 / EN 60950. These transformers are ideal for low-power applications requiring reduced magnetic radiation and minimum height.