I04-220-8r0-V

ICE Components
911-I04-220-8R0-V
I04-220-8r0-V

製造商:

說明:
功率電感器 - 引線式 Output Power Choke

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 510   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$16.60 HK$8,466.00
HK$16.03 HK$17,312.40
HK$14.22 HK$35,834.40

類似產品

商品屬性 屬性值 選擇屬性
ICE Components
產品類型: 功率電感器 - 引線式
RoHS:  
Power Choke
Radial
22 uH
7 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
33 mm
30.5 mm
17 mm
I04
Tray
應用: Power
品牌: ICE Components
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 30
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85043100
ECCN:
EAR99

Fixed Inductors

ICE Components Fixed Inductors are ideal for a wide array of applications like audio amplifiers, DC/DC converters, high current, and output filtering in flyback applications.

I04 Series Output Power Chokes

ICE Components I04 Series Output Power Chokes have been designed cooperation with On Semiconductor to function with the NCP1207 controller as a second stage output filter. Multiple inductance values at popular output current levels allow the I04 Series to provide solutions for a wide range of output filtering applications. Low DCR values minimize the voltage drop across the inductor and losses due to temperature rise. The risk of long term instability can be eliminated with low-cost designs containing the I04 series because they utilize powdered iron cores from micro metals. The NCP1207 is a PWM current-mode controller for free running quasi-resonant operation. ICE Components I04 Series Output Power Chokes application include 2nd stage output filter for offline power supplies.