HR22-12WTRA-20PC(73)

Hirose Connector
798-HR2212WTRA20PC73
HR22-12WTRA-20PC(73)

製造商:

說明:
標準環形連接器 REC 20POS W/O PINS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$166.29 HK$166.29
HK$134.64 HK$1,346.40
HK$128.07 HK$2,561.40
HK$124.45 HK$7,467.00
HK$119.11 HK$11,911.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 標準環形連接器
RoHS:  
Connectors
20 Position
Pin (Male)
12
Crimp
Silver
Brass Zinc Alloy
IP68
HR22
Bulk
品牌: Hirose Connector
觸點材料: Phosphor Bronze
额定电流: 2 A
易燃性等級: UL 94 V-0
插座類型: Female
配對樣式: Threaded
裝配角: Straight
產品類型: Standard Circular Connector
外殼板: Nickel
外殼類型: Receptacle
原廠包裝數量: 20
子類別: Circular Connectors
額定電壓: 100 VAC, 140 VDC
零件號別名: 122-0005-0-73
每件重量: 15.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HR22 Miniature Circular Connectors

Hirose Electric HR22 Miniature Circular Connectors are high-performance connectors available in waterproof and non-waterproof types. The waterproof versions offer IP67 and IP68 ratings when mated. These connectors feature a rated current of 2A in a 20-position, 12 shell size with silver-plated contacts.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.