HP-L-0750-203-1%-RH

Spectra Symbol
744-HPL07502031%RH
HP-L-0750-203-1%-RH

製造商:

說明:
板機接口移動感應器和位置傳感器 HotPot Linear Potentiometer (extra-long) by Spectra Symbol 750mm variant RH - Female Plain Housing connector +/-1% linearity

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$438.70 HK$21,935.00
250 報價

商品屬性 屬性值 選擇屬性
Spectra Symbol
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 85 C
- 40 C
PCB Mount
Linear Position
Resistive
品牌: Spectra Symbol
產品類型: Board Mount Motion & Position Sensors
系列: HotPot
原廠包裝數量: 50
子類別: Sensors
公司名稱: HotPot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8534000095
ECCN:
EAR99

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

HotPot Potentiometers

Spectra Symbol HotPot Potentiometers are linear position sensors for high temperatures and environments. These sensors feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. The HotPot potentiometers deliver 10kΩ standard resistance, 5kΩ to 100kΩ custom resistance range, -40°C to 85°C operating temperature range, and >10 million lifecycles. These potentiometers are ideal for industrial, military, and automotive applications.