HMC451LP3ETR

Analog Devices
584-HMC451LP3ETR
HMC451LP3ETR

製造商:

說明:
RF放大器 GaAs PHEMT MMIC Med PA, 5 - 18 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
5 GHz to 18 GHz
5 V
120 mA
18 dB
7 dB
Power Amplifiers
SMD/SMT
QFN-16
GaAs
19.5 dBm
28 dBm
- 40 C
+ 85 C
HMC451G
Reel
Cut Tape
MouseReel
品牌: Analog Devices
輸入返回損耗: 13 dB
通道數: 1 Channel
Pd - 功率消耗 : 830 mW
產品類型: RF Amplifier
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
試驗頻率: 5 GHz to 16 GHz
每件重量: 288 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

HMC451 GaAs pHEMT MMIC Amplifiers

Analog Devices HMC451 GaAs pHEMT MMIC Amplifiers are compact, medium power amplifiers offered in RoHS-compliant bare die, SMT-16, and QFN-16 packages. Operating between 5GHz and 20GHz, the HMC451 amplifiers provide up to 22dB of gain, up to +22dBm of saturated power, and up to 24% PAE from a single +5.0V supply. Consistent gain and output power across the operating band make it possible to use a common driver/LO amplifier approach in multiple radio bands. This 50Ω matched amplifier does not require any external components, and the RF I/O’s are DC blocked, making it an ideal linear gain block or LO driver for HMC SMT mixers.

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。