HFBR-2522Z

Broadcom / Avago
630-HFBR-2522Z
HFBR-2522Z

製造商:

說明:
光纖發射器、接收器、收發器 V-LINK HORIZ 1MBd RC VR RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,729

庫存:
4,729
可立即送貨
在途量:
3,200
預期24/7/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$136.95 HK$136.95
HK$104.15 HK$1,041.50
HK$85.41 HK$8,541.00
HK$81.71 HK$49,026.00
HK$80.80 HK$80,800.00

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 光纖發射器、接收器、收發器
RoHS:  
Receivers
650 nm
1 MBd
Plastic Optical Fiber (POF)
80 ns
LED
5 V
- 40 C
+ 85 C
Industrial
Versatile Link
45 m
HFBR
Tube
品牌: Broadcom / Avago
最大輸出電流: 25 mA
濕度敏感: Yes
產品類型: Fiber Optic Transmitters, Receivers, Transceivers
原廠包裝數量: 200
子類別: Fiber Optic
每件重量: 3.062 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

Fiber Optic Components

Broadcom Fiber Optic Components designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications. These components include transmitters, receivers, connectors, and cable specified for easy design. The components are compatible with popular industry connectors. These fiber optic components are specified with multiple fiber sizes which include 50/125µm, 62.5/125µm, 100-140µm, and 200µm.