HFBR-1412Z

Broadcom / Avago
630-HFBR-1412Z
HFBR-1412Z

製造商:

說明:
光纖發射器、接收器、收發器 Low Cost Std ST FO T x RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 407

庫存:
407
可立即送貨
在途量:
1,500
預期24/4/2026
840
預期24/9/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$229.34 HK$229.34
HK$158.97 HK$1,589.70
HK$147.96 HK$17,755.20

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 光纖發射器、接收器、收發器
RoHS:  
Transmitters
820 nm
5 MBd
Multimode
6.5 ns
LED
5 V
- 40 C
+ 85 C
Ethernet
ST
1.5 km
HFBR
Tube
品牌: Broadcom / Avago
下降時間: 6.5 ns
最大輸出電流: 25 mA
峰值波長: 865 nm
產品類型: Fiber Optic Transmitters, Receivers, Transceivers
原廠包裝數量: 60
子類別: Fiber Optic
每件重量: 2.722 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

HFBR-14xxZ & HFBR-24xxZ 820nm Mini Link Series

Broadcom HFBR-14xxZ and HFBR-24xxZ 820nm Miniature Link Series of components are created to furnish cost-effective, high-performance, fiber-optic communication links for information systems and industrial applications with link distances of several kilometers. The HFBR-24x6Z, combined with a 125MHz analog receiver, results in data rates of up to 160Mbaud.

Fiber Optic Components

Broadcom Fiber Optic Components designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications. These components include transmitters, receivers, connectors, and cable specified for easy design. The components are compatible with popular industry connectors. These fiber optic components are specified with multiple fiber sizes which include 50/125µm, 62.5/125µm, 100-140µm, and 200µm.