HCTF16164

Amphenol Technical Products
654-HCTF16164
HCTF16164

製造商:

說明:
終端 SOCKET 16# SIZE (POWER)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,752

庫存:
7,752 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.34 HK$5.34
HK$4.18 HK$41.80
HK$4.00 HK$100.00
HK$3.59 HK$359.00
HK$3.35 HK$837.50
HK$2.99 HK$2,990.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 終端
RoHS:  
Contacts
HC Contact
Crimp
Female
Not Insulated
18 AWG
16 AWG
Cable Mount / Free Hanging
Tin
Copper Alloy
Each
品牌: Amphenol Technical Products
產品類型: Terminals
原廠包裝數量: 3000
子類別: Terminals
線規: 18 AWG to 16 AWG
零件號別名: 30882
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Heavy Duty Power Connectors

Amphenol Technical Products International Heavy Duty Power Connectors are designed as a high-performance, cost-effective signal and power transmission solution. These connectors integrate both signal and power transmission in one body. The heavy-duty power connectors feature a colored body and enhanced rib for blind mating and a 100-minute mating cycle. These power connectors are available with key A, B, and C options and CPA options. The heavy-duty power connectors are ideal for signal and power transmission for PDU in the battery pack.