GW.53.A151

Taoglas
960-GW.53.A151
GW.53.A151

製造商:

說明:
天線 2.4/5.8GHz Dipole Antenna RP-SMA(M) Straight

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
240
預期7/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.57 HK$103.57
HK$81.46 HK$814.60
HK$75.95 HK$1,898.75
HK$69.21 HK$8,305.20
HK$65.92 HK$15,820.80
HK$63.13 HK$37,878.00
HK$61.98 HK$66,938.40
5,040 報價

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Terminal Antenna
2.4 GHz
5.8 GHz
IoT
Whip
Straight
- 2.75 dB, - 3.62 dB
2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz
50 Ohms
- 40 C
+ 85 C
2 Band
Connector
SMA Male
RP-SMA Male
IoT
35.8 mm
IP67
Bulk
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 2.4 GHz to 5.85 GHz
頻率範圍: 2.4 GHz to 5.85 GHz
接地層尺寸: 15 cm x 9 cm
極化: Linear
原廠包裝數量: 120
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

GW IP67 Wi-Fi® 2.4/5.8/7.125GHz Terminal Antennas

Taoglas GW IP67 Wi-Fi® 2.4GHz/5.8GHz/7.125GHz Terminal Antennas are terminal-mount dipole antennas, ideal for BLUETOOTH®, BLE, ZigBee®, Wi-Fi 6/7, and Wireless LAN connections. The antennas are designed with a robust IP67-rated enclosure, which can be mounted indoors and outdoors with the hinged RP-SMA(M) connector. Taoglas GW IP67 Wi-Fi 2.4GHz/5.8GHz/7.125GHz Terminal Antennas feature an omnidirectional radiation pattern, allowing for a high efficiency and gain rating on all Wi-Fi bands. The GW series is RoHS/REACH compliant and ideal for smart homes, gateways, routers, and connected agriculture applications.