GW.29.A153

Taoglas
960-GW.29.A153
GW.29.A153

製造商:

說明:
天線 Waterproof 2.4GHz Dipole Antenna RP-SMA(M) Hinged 90 degree

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 65

庫存:
65
可立即送貨
在途量:
100
預期14/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$136.78 HK$136.78
HK$101.52 HK$1,015.20
HK$101.43 HK$10,143.00
HK$91.24 HK$18,248.00
HK$86.80 HK$43,400.00
HK$85.73 HK$85,730.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
2.5 GHz
WiFi
Hinged
Straight, Right Angle
5.03 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
Connector
Connector
RP-SMA (Male)
2.4 GHz
Connected Agriculture, Gateways/Routers, Smart Home
123.7 mm
IP67
Bulk
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接地層尺寸: 90 mm x 150 mm, 150 mm x 90 mm
極化: Linear
原廠包裝數量: 100
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

GW IP67 Wi-Fi® 2.4/5.8/7.125GHz Terminal Antennas

Taoglas GW IP67 Wi-Fi® 2.4GHz/5.8GHz/7.125GHz Terminal Antennas are terminal-mount dipole antennas, ideal for BLUETOOTH®, BLE, ZigBee®, Wi-Fi 6/7, and Wireless LAN connections. The antennas are designed with a robust IP67-rated enclosure, which can be mounted indoors and outdoors with the hinged RP-SMA(M) connector. Taoglas GW IP67 Wi-Fi 2.4GHz/5.8GHz/7.125GHz Terminal Antennas feature an omnidirectional radiation pattern, allowing for a high efficiency and gain rating on all Wi-Fi bands. The GW series is RoHS/REACH compliant and ideal for smart homes, gateways, routers, and connected agriculture applications.