GW.23.A151

Taoglas
960-GW.23.A151
GW.23.A151

製造商:

說明:
天線 2.4GHz Monopole Antenna RP-SMA(M) Straight

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 456

庫存:
456 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.83 HK$78.83
HK$61.40 HK$614.00
HK$57.05 HK$1,426.25
HK$51.79 HK$6,214.80
HK$49.16 HK$11,798.40
HK$47.92 HK$28,752.00
HK$46.94 HK$50,695.20
2,520 報價

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Monopole
2.4 GHz
IoT
Whip
Straight
- 6.35 dB, - 1.86 dB, - 1.96 dB
2.4 GHz
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
Connector
SMA Male
RP-SMA Male
21 mm
IP67
Bulk
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 2.4 GHz
頻率範圍: 2.4 GHz
接地層尺寸: 15 cm x 9 cm
極化: Linear
原廠包裝數量: 120
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

GW IP67 Wi-Fi® 2.4/5.8/7.125GHz Terminal Antennas

Taoglas GW IP67 Wi-Fi® 2.4GHz/5.8GHz/7.125GHz Terminal Antennas are terminal-mount dipole antennas, ideal for BLUETOOTH®, BLE, ZigBee®, Wi-Fi 6/7, and Wireless LAN connections. The antennas are designed with a robust IP67-rated enclosure, which can be mounted indoors and outdoors with the hinged RP-SMA(M) connector. Taoglas GW IP67 Wi-Fi 2.4GHz/5.8GHz/7.125GHz Terminal Antennas feature an omnidirectional radiation pattern, allowing for a high efficiency and gain rating on all Wi-Fi bands. The GW series is RoHS/REACH compliant and ideal for smart homes, gateways, routers, and connected agriculture applications.