GW P9LR38.PM-L9M5-XX510-1

ams OSRAM
720-GWP38PML9M5XX510
GW P9LR38.PM-L9M5-XX510-1

製造商:

說明:
白色LED High Power Outdoor White LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,990

庫存:
3,990 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.23 HK$7.23
HK$5.04 HK$50.40
HK$3.69 HK$369.00
HK$3.08 HK$1,540.00
HK$2.89 HK$2,890.00
完整捲(訂購多個2000)
HK$2.72 HK$5,440.00
HK$2.53 HK$10,120.00
HK$2.35 HK$23,500.00
HK$2.29 HK$54,960.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
White
2200 K
170 lm
70
120 deg
45 mA
22 V
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
4.55 mm x 4.55 mm
Square
DURIS S5050
Reel
Cut Tape
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
原廠包裝數量: 2000
子類別: LEDs
公司名稱: DURIS
零件號別名: Q65115A0129
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

GW-P9LR34PM DURIS® S8 LEDs

ams OSRAM GW-P9LR34PM DURIS® S8 LEDs are high-power LEDs with SMT technology in a white surface-mount package with colored diffused silicon resin. This multichip family features high luminous flux, high forward voltage, and high color consistency. These S8 LEDs with low thermal resistance enable high operating power and high voltage optimizes driver efficiency. The GW-P9LR34PM DURIS S8 LEDs have a 5mm x 5mm footprint. These S8 LEDs offer a small emitting surface that improves optical behavior in directional lighting. Applications include directional lighting, directional and nondirectional retrofit, street lights, high luminous flux clusters, and outdoor consumer uses.

DURIS® S 5050 LEDs

ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.