GUTAAT0-H022SN-0000

ODU
394-GUTAAT0H022SN000
GUTAAT0-H022SN-0000

製造商:

說明:
標準環形連接器 Square flange receptacle with break-away, push-pull and screw-lock for front and rear panel mounting for bend relief

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,583.87 HK$2,583.87
HK$2,358.65 HK$23,586.50
HK$2,274.06 HK$56,851.50

商品屬性 屬性值 選擇屬性
ODU
產品類型: 標準環形連接器
RoHS:  
Connectors
22 Position
Socket (Female)
12
Panel
Crimp
Gold
T
品牌: ODU
觸點材料: Copper
额定电流: 2 A
配對樣式: Self Locking
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Receptacle
原廠包裝數量: 1
子類別: Circular Connectors
額定電壓: 50 VAC, 75 VDC
線規: 26 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

AMC® Series T Square Flange Connectors

ODU AMC® Series T Square Flange Connectors are receptacles that comply with the cut-out dim according to MIL-DTL 38999. These square solutions are currently available in sizes 09 and 12, each with seven different inserts. This enables a flexible adjustment that can be fully adapted to the specific requirements of the applications. The ODU AMC® T square flange solution is characterized by a 3-in-1 locking mechanism and outstanding performance. ODU offers a standard or reverse gender type with three connection options: Backshell, crimp-sleeve/band-it, or PCB for maximum flexibility. These circular connectors are specifically designed to meet the demanding requirements of the military, security, and commercial aviation industries.