GTX-4650-Y685

KEMET
80-GTX-4650-Y685
GTX-4650-Y685

製造商:

說明:
功率線濾波器 EMI-RFI Filters 500VAC 65A 6000mohm 3 phase + Neutral UL c-UL TUV

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,372.91 HK$3,372.91
HK$2,973.34 HK$35,680.08

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 功率線濾波器
RoHS:  
3-Phase Filter
500 VAC
65 A
Chassis Mount
Screw
GTX Three-Phase + Neutral
Bulk
50 Hz/60 Hz
品牌: KEMET
電容: 6.8 uF, 6.8 uF
合規: UL; c-UL; T?V
高度: 59 mm
長度: 256 mm
最高工作溫度: + 105 C
最低工作溫度: - 25 C
產品類型: Power Line Filters
原廠包裝數量: 3
子類別: Power Condition
寬度: 160 mm
零件號別名: UNFGX4650Y685X
每件重量: 2.4 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Three-Phase + Neutral Metal Box EMI-RFI Filters

KEMET Three-Phase + Neutral Metal Box EMI-RFI Filters cover three-phase + Neutral EMC requirements with various characteristics and a 50A to 100A current range. Using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addition, three/six different combinations of Y capacitors can be selected to support various equipment topologies. These filters are compact and lightweight due to their high mechanical density. Applications include general-purpose inverters, machine tools, process automation, and industrial equipment.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.