GSXA42C

Honeywell
785-GSXA42C
GSXA42C

製造商:

說明:
微動/押扣開關 2NC/1NO Top Roller Plunger

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 50   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,702.00 HK$235,100.00

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 微動/押扣開關
RoHS:  
0.5 N
Screw
Chassis Mount
品牌: Honeywell
組裝國家: Not Available
擴散國: Not Available
原產國: MX
照明: Non-Illuminated
產品類型: Snap Action Switches
原廠包裝數量: 1
子類別: Switches
每件重量: 596 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MICRO SWITCH™ GSX Explosion-Proof Safety Switches

Honeywell MICRO SWITCH™ GSX Explosion-Proof Safety Switches combine the world-class MICRO SWITCH global safety switch (GSS) with the superior explosion-proof housing from the LSX and BX product lines. Featuring snap-action contacts with a positive break feature, the GSX series is designed to provide a safe failure mode, ensuring the machine will not start. Also featured is a positive action push plunger to break the current upon opening of a door or aperture. The Honeywell MICRO SWITCH GSX series explosion-proof safety switches are approved for NEMA 1, 3, 4, 12, and 13, as well as IP67 sealing.