GS66508B-TR

499-GS66508B-TR
GS66508B-TR

製造商:

說明:
氮化鎵場效應管 LEGACY GAN SYSTEMS

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 氮化鎵場效應管
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
N-Channel
1 Channel
650 V
30 A
63 mOhms
- 10 V, + 7 V
2.6 V
6.1 nC
- 55 C
+ 150 C
Enhancement
GaNPX
品牌: Infineon Technologies
配置: Single
最大工作頻率: 10 MHz
最低工作頻率: 0 Hz
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: GaN FETs
系列: GS665xx
原廠包裝數量: 3000
子類別: Transistors
技術: GaN
晶體管類型: E-Mode
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

GS665xx Enhancement-Mode Silicon Power Transistors

Infineon Technologies GS665xx Enhancement-Mode High Electron Mobility Transistors (E-HEMT) feature high current, high voltage breakdown, and high switching frequency. These power transistors include Island Technology cell layout with high-current die and high yield, and GaNPX®  small packaging enables low inductance and low thermal resistance. These power transistors offer very low junction-to-case thermal resistance for high-power applications. The GS665xx enhancement-mode silicon power transistors are available as bottom-sided or top-sided cooled transistors. These power transistors provide ultra-low FOM die, reverse current capability, and zero reverse recovery loss.