GLS36VF3204-70-4E-EKE

Greenliant
804-GLS36VF32044EEKE
GLS36VF3204-70-4E-EKE

製造商:

說明:
NOR快閃 32Mbit (x8/x16) Concurrent SuperFlash (CSF ), Top Boot

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.24 HK$37.24
HK$34.44 HK$344.40
HK$33.37 HK$834.25
HK$32.63 HK$1,631.50
HK$31.73 HK$3,046.08
HK$30.74 HK$8,853.12
HK$30.00 HK$17,280.00
HK$29.76 HK$31,426.56
HK$28.36 HK$73,509.12

商品屬性 屬性值 選擇屬性
Greenliant
產品類型: NOR快閃
RoHS:  
SMD/SMT
TSOP-48
ArmourDrive PX
32 Mbit
2.7 V
3.6 V
45 mA
Parallel
4 M x 8/2 M x 16
8 bit/16 bit
Asynchronous
- 20 C
+ 85 C
Tube
品牌: Greenliant
濕度敏感: Yes
產品類型: NOR Flash
速度: 70 ns
原廠包裝數量: 96
子類別: Memory & Data Storage
公司名稱: Concurrent SuperFlash
每件重量: 564.474 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991

Specialty Flash Memory

Greenliant Specialty Flash Memory portfolio includes the CSF™ (Concurrent SuperFlash™), Many-Time Programmable, and SSF™ (Small-Sector Flash™) product families. The multi-bank architecture and Read-while-Write operations of the Concurrent SuperFlash™ 36 Series make it well-suited for automotive, communications, and industrial applications. The Many-Time Programmable 27 and 37 Series products combine the erase capability of flash with the cost-effectiveness of EPROM/OTP memory. The Small-Sector Flash™ 29 Series is ideal for applications requiring fine data granularity. These products provide high performance, superior reliability of more than 100 years of data retention, low power consumption, and a small footprint, making them well-suited for code storage applications and space-constrained systems.