G6QE-1A4 DC12

Omron Electronics
653-G6QE-1A4-DC12
G6QE-1A4 DC12

製造商:

說明:
通用繼電器 Power PCB Relay

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,932

庫存:
1,932 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$47.18 HK$47.18
HK$44.88 HK$448.80
HK$37.98 HK$949.50

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
PCB Relays
Miniature
12 VDC
1 Form A (SPST)
36 A
Solder Pin
PCB Mount
480 VAC
102.9 Ohms
116.7 mA
Silver
G6QE
30.5 mm
16 mm
20.5 mm
Tray
品牌: Omron Electronics
觸點容量: 36 A
最大開關電流: 36 A
功率消耗: 172 mW
產品類型: General Purpose Relays
原廠包裝數量: 50
子類別: Relays
零件號別名: G6QE1A4DC12BYOMZ
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6QE Miniature Power Relays

Omron G6QE Miniature Power Relays offer a miniature and low-height PCB power relay with a 36A switching current. This design allows engineers to get 10,000 operations out of a high-switching current of 36A at a 250VAC relay in smaller applications. These power relays are offered in three versions (5VDC, 12VDC, and 24VDC) and can achieve up to 12% reduction in power consumption. Omron G6QE miniature power relays are ideal for home appliances, FA equipment, and industrial machinery.

Battery Energy Storage System Solutions

Omron provides multiple electronic components for applications in battery energy storage systems. These components are designed for numerous positions, including rapid shutdown systems, AC disconnect, DC disconnect, and ground fault detection.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.