G15LX-110S-10G-G/Y-30

Kycon
806-G15LX110S10GGY30
G15LX-110S-10G-G/Y-30

製造商:

說明:
模組連接器/乙太網路連接器 10G MAGNETICS, TAB DOWN, FULL SHIELD NO TABS, LED GRN/YEL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 360

庫存:
360 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$83.93 HK$83.93
HK$71.35 HK$713.50
HK$66.91 HK$1,672.75
HK$63.71 HK$3,185.50
HK$59.92 HK$7,190.40
HK$55.32 HK$13,276.80
HK$53.43 HK$32,058.00
HK$51.21 HK$55,306.80

商品屬性 屬性值 選擇屬性
Kycon
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
8P8C
Shielded
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Yellow
10G
Tray
品牌: Kycon
觸點材料: Phosphor Bronze
觸點电镀: Gold
易燃性等級: UL 94 V-0
安裝方向: Horizontal
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
工作溫度範圍: - 40 C to + 85 C
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 120
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

10G Modular Jack Connectors

Kycon 10G Modular Jack Connectors are fully shielded and 10G rated with integrated magnetics. These connectors offer 2250VDC dielectric withstanding voltage (primary to secondary), 750 minimum mating cycles, and 23N maximum mating force. The 10G modular jack connectors feature a -40°C to 85°C operating temperature range, nickel-plated brass shields, and Phosphorous Bronze contact material. These modular connectors are RoHS compliant and UL 94V-0 rated. Typical applications include networking equipment, data centers, and storage systems.