G125-MH11605L5P

Harwin
855-G125-MH11605L5P
G125-MH11605L5P

製造商:

說明:
集管和線殼 Male,Horz,3.3mm,16P PCB Hold dwn no lock

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 936

庫存:
936 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過936會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.36 HK$70.36
HK$59.76 HK$597.60
HK$50.72 HK$5,072.00
HK$48.50 HK$24,250.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
16 Position
1.25 mm (0.049 in)
2 Row
1.25 mm (0.049 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.3 mm (0.13 in)
G125
GECKO
Wire-to-Board
- 65 C
+ 150 C
Cut Tape
品牌: Harwin
觸點材料: Phosphor Bronze
额定电流: 2 A
易燃性等級: UL 94 V-0
外殼顏色: Green
外殼材料: Nylon
絕緣電阻: 1 GOhms
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 10
子類別: Headers & Wire Housings
每件重量: 615 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

G125系列Gecko連接器

Harwin G125連接器提供扁平型雙排線對板與板對板互連方案,非常適用於需要節約PCB佔用面積的堆疊與纜線連接應用。許多高可靠度應用必須考量空間與重量,因此G125系列Gecko連接器的設計旨在提供高效能微型封裝。每個連接器具有最多50個觸頭且針腳間距為1.25 mm,可在小型封裝中提供密集針腳數。與Micro-D等其他高效能連接器相比,G125系列Gecko連接器可節省35%的空間。在 25°C條件下,該連接器的每個觸頭可單獨容納2.8A電流,多個觸頭可同時容納2A電流。 Harwin G125系列Gecko连接器产品经测试证明可在极端条件下提供高性能,并且可在廣溫度範圍(-65°C至+150°C)以及劇烈振動情况(Z轴100g 6ms)下工作。这一高性能得益于Harwin(正在申请*)专利的四点触控型铜合金触点。该连接器可承受大量插拔周期,并且需要的插拔力很低。
瞭解更多

G125-MH1 1.25mm Pitch High Reliability Connectors

Harwin Gecko G125-MH1 Horizontal 1.25mm Pitch High-Reliability Connectors are capable of withstanding extreme shock, vibration, and temperature while offering a small footprint and low height with increased power to weight ratio. These shrouded connectors are available with through-hole or board-lock mounting in a 6 to 34 position range. The low height of these connectors enables PCBs to be placed closer together to increase miniaturization.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.