FTR-K1AK012W-KW

FCL Components
817-FTR-K1AK012W-KW
FTR-K1AK012W-KW

製造商:

說明:
通用繼電器 250VAC/24VDC, 16A High temp 105dC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 371

庫存:
371 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.98 HK$37.98
HK$27.04 HK$270.40
HK$21.37 HK$1,068.50
HK$20.30 HK$20,300.00
HK$19.48 HK$48,700.00

商品屬性 屬性值 選擇屬性
FCL Components
產品類型: 通用繼電器
RoHS:  
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
360 Ohms
Silver Tin Oxide (AgSnO)
FTR-K1
29 mm
12.7 mm
15.7 mm
Tray
品牌: FCL Components
功率消耗: 400 mW
產品類型: General Purpose Relays
原廠包裝數量: 50
子類別: Relays
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FTR-K1 1 Pole Power Relays

FCL Components FTR-K1 1 Pole Power Relays feature low profile, high insulation, low coil power, and cadmium-free contacts. These power relays provide flux proof, RTII, RoHS compliance, and single construction.

FTR Series Power Relays

FCL Components FTR Series Power Relays are available in multiple series that offer such features as low profile design, high insulation, temperature range up to +105°C, 1 or 2-pole construction, wide contact gap, flammability ratings, and meet several safety standards. The FTR power relays feature a solder pin contact/coil termination with a 44.4mA coil current in a 11Ω to 4.4kΩ coil resistance range.