FP18193_LISA3-O-90-PIN

Ledil
928-18193LISA3O90PIN
FP18193_LISA3-O-90-PIN

製造商:

說明:
LED鏡頭與組件 15+50 Deg Oval Beam w/Loc Pin Install

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 43

庫存:
43 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.88 HK$26.88
HK$18.41 HK$184.10
HK$14.71 HK$1,471.00
HK$13.32 HK$6,660.00
HK$12.99 HK$12,990.00
HK$12.66 HK$31,650.00
HK$12.41 HK$62,050.00

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
Single Lens
10 mm
15 deg to 50 deg
LISA3
Bulk
品牌: Ledil
色彩: Clear
高度: 7.9 mm
原廠包裝數量: 100
子類別: LED Lighting
每件重量: 458 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9002909500
ECCN:
EAR99

LISA3/LISA4 Miniature TIR Lenses

Ledil LISA3/LISA4 Miniature TIR Lenses offers an Ø10.0mm variant with integrated pins optimized for 3535 size LED packages. The LISA Lenses deliver up to 90% light transmission efficiency through superior design and materials.

LISA3 & LISA3CSP Miniature TIR Lenses

Ledil LISA3 and LISA3CSP Miniature Total Internal Reflection (TIR) Lenses measure less than 10mm in diameter and less than 7mm tall in size. These lenses achieve up to 90% light transmission efficiency through superior design and materials. Each lens is mounted in a molded Polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips. These lenses are built to maintain their physical integrity over the usable life of the luminaire.