FP16609_LISA3CSP-W-PIN

Ledil
928-FP16609LISA3CSPW
FP16609_LISA3CSP-W-PIN

製造商:

說明:
LED鏡頭與組件 ASSEMBLY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 290

庫存:
290 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.98 HK$25.98
HK$18.99 HK$189.90
HK$14.63 HK$1,463.00
HK$11.51 HK$5,755.00
HK$11.26 HK$11,260.00
HK$9.62 HK$19,240.00
HK$9.29 HK$46,450.00
HK$8.80 HK$88,000.00

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
Nichia, Samsung, Seoul
10 mm
35 deg to 42 deg
LISA3CSP
Bulk
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: FI
高度: 6.05 mm
原廠包裝數量: 100
類型: Round
子類別: LED Lighting
終端類型: Pin
每件重量: 448 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9002909500
ECCN:
EAR99

LISA3 & LISA3CSP Miniature TIR Lenses

Ledil LISA3 and LISA3CSP Miniature Total Internal Reflection (TIR) Lenses measure less than 10mm in diameter and less than 7mm tall in size. These lenses achieve up to 90% light transmission efficiency through superior design and materials. Each lens is mounted in a molded Polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips. These lenses are built to maintain their physical integrity over the usable life of the luminaire.