FM25V10-G

Infineon Technologies
877-FM25V10-G
FM25V10-G

製造商:

說明:
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,820

庫存:
2,820 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$118.37 HK$118.37
HK$110.23 HK$1,102.30
HK$109.00 HK$2,725.00
HK$104.31 HK$5,215.50
HK$101.76 HK$10,176.00
HK$100.12 HK$25,030.00
HK$98.15 HK$49,075.00
HK$98.06 HK$98,060.00
1,940 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$120.34
最小值:
1

相似產品

Infineon Technologies FM25V10-GTR
Infineon Technologies
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM

商品屬性 屬性值 選擇屬性
Infineon
產品類型: F-RAM
RoHS:  
1 Mbit
SPI
25 MHz, 40 MHz
128 k x 8
SOIC-8
2 V
3.6 V
- 40 C
+ 85 C
FM25V10-G
Tube
品牌: Infineon Technologies
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 2 V to 3.6 V
產品類型: FRAM
原廠包裝數量: 1940
子類別: Memory & Data Storage
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99

非揮發性串列式FRAM

Cypress Semiconductor串列式F-RAM(鐵電隨機記憶體)將ROM的非揮發性資料存儲能力與RAM的快速度相結合。串列式F-RAM具有多種介面和密度選項,包括SPI和I2C介面、行業標準套裝及4KB至4MB的密度。Cypress串列式F-RAM與其他非揮發性存儲技術相比具有三大明顯優勢:快速寫入,極高的耐受性和低功耗。串列式F-RAM 提供100萬億週期耐久性,超越EEPROM的100萬寫入週期限度。這消除了以耗損均衡支撐產品壽命的需求。

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

V-Family Low-Power F-RAM

Infineon Technologies V-Family low-power F-RAM devices feature high-performance nonvolatile memory employing an advanced ferroelectric process. Infineon serial F-RAM performs write operations at bus speed, incurs no write delays, and is ideal for nonvolatile memory applications requiring frequent or rapid writes or low power operation. The V-Family parallel F-RAM provides data retention for over 10 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM.