FLUKE-289/IMSK

Fluke
676-289/IMSK
FLUKE-289/IMSK

製造商:

說明:
數位萬用電錶 INDUSTRIAL LOGGING W/I400, COMBO KIT

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Fluke
產品類型: 數位萬用電錶
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Multimeters
Hand Held
0.0005
4 1/2 Digit
50 mV to 1 kV
50 Ohms to 500 MOhms
1000 pF to 100000 uF
50000
Manual
True RMS
No Data Hold
品牌: Fluke
產品類型: Multimeters
原廠包裝數量: 1
子類別: Test Equipment
零件號別名: 3449156
每件重量: 871 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992

289 Digital Multimeters

Fluke 289 Digital Multimeters are true-RMS industrial logging multimeters with TrendCapture graphing capabilities to review logged data. The 289 industrial meters are designed to solve complex problems in electronics, plant automation, power distribution, and electromechanical equipment. The multimeters offer the ability to log data and review it graphically on-screen to help quickly solve problems and minimize downtime. This diagnostic feature maximizes productivity in the plant.