FH8065301487717S R3UT

Intel
607-65301487717SR3UT
FH8065301487717S R3UT

製造商:

說明:
CPU - 中央處理器 Intel Atom Processor E3845 (2M Cache, 1.91 GHz) FC-BGA13F, Tray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32
可立即送貨
在途量:
169
預期11/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$640.42 HK$640.42
HK$563.65 HK$5,636.50
HK$545.40 HK$13,635.00
HK$521.48 HK$52,148.00
250 報價

商品屬性 屬性值 選擇屬性
Intel
產品類型: CPU - 中央處理器
RoHS:  
Embedded Processors
Intel Atom E3845
64 bit
4 Core
FCBGA-1170
1.91 GHz
2 MB
4 Thread
10 W
8 GB
DDR3L
Intel Atom
Bay Trail
E3845
Embedded
- 40 C
+ 110 C
Tray
品牌: Intel
支援 ECC 記憶體: Supported
Intel 超執行緒技術: With HT Technology
Intel 虛擬化技術 - VT: With VT
微影 - 處理技術: 22 nm
濕度敏感: Yes
安裝風格: SMD/SMT
支援顯示器數目: 2 Display
PCI 快速通道數目: 4 Lane
SATA 連接埠數目: 2 Port
PCIe 配置: x4, x2, x1
PCIe 修訂: Revision 2.0
產品類型: CPU - Central Processing Units
系列: E3845
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
公司名稱: Atom
USB 修訂: Revision 2.0, 3.0
零件號別名: 962762
每件重量: 27.804 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C

E3800 Atom處理器

Intel's E3800 Atom Processor family is based on the Silvermont microarchitecture, and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding compute, graphical and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.
Learn More

22nm Intel®微架構

Intel's Silvermont 22nm Microarchitecture is designed in 22nm technology based on the next generation Intel Atom™ microarchitecture. Silvermont is a new low power SoC processor microarchitecture. The technology is aimed squarely at low-power requirements in market segments from smartphones to the data center. Silvermont will be the foundation for a range of innovative products, and will be manufactured using the company's leading-edge, 22nm Tri-Gate SoC manufacturing process, which brings significant performance increases and improved energy efficiency. The Silvermont microarchitecture delivers industry-leading performance-per-watt efficiency. The highly balanced design brings increased support for a wider dynamic range and seamlessly scales up and down in performance and power efficiency. On a variety of standard metrics, Silvermont also enables ~3x peak performance or the same performance at ~5x lower power over the current-generation Intel Atom processor core.
Learn More