FGZ.1S.275.CTCE61Z

LEMO
736-FGZ.1S275CTCE61Z
FGZ.1S.275.CTCE61Z

製造商:

說明:
環形推拉連接器 Straight Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,472.86 HK$1,472.86
HK$1,261.11 HK$12,611.10
HK$1,215.90 HK$30,397.50
HK$1,206.70 HK$60,335.00

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 環形推拉連接器
RoHS:  
REACH - SVHC:
Plugs
Straight Plug
Pin (Male)
1 Contact
275
Cable Mount
Crimp
IP50
Gray
S Series
品牌: LEMO
觸點电镀: Gold
额定电流: 3 A
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Chrome
原廠包裝數量: 1
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

S Series Connectors 12G-SDI 4K UltraHD

LEMO S Series Connectors 12G-SDI 4K UltraHD are robust circular push-pull connectors with knurled crimping collet for improved cable retention. These connectors support 12Gbit/s transmission rates at frequencies of up to 12GHz, providing eight times the bandwidth of a standard HD-SDI in a single link. The S series connectors meet the 12G-SDI transmission standard using compact single-link connections that allow for higher panel density and reduce the number of cables/connectors. These connectors comply with the SMPTE ST 2082-1 standard for signal/data transmission and are easy to grip and handle due to the chocolate bar shape.