FC0V104ZFTBR24

KEMET
80-FC0V104ZFTBR24
FC0V104ZFTBR24

製造商:

說明:
超級電容 3.5V 0.1F -20/80% Tape Width=24mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,544

庫存:
1,544 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.07 HK$31.07
HK$22.52 HK$225.20
HK$18.58 HK$929.00
HK$17.26 HK$1,726.00
HK$14.80 HK$7,400.00
完整捲(訂購多個1000)
HK$13.07 HK$13,070.00
HK$12.58 HK$25,160.00
HK$12.25 HK$61,250.00
10,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 超級電容
RoHS:  
100000 uF
3.5 VDC
SMD/SMT
10.5 mm (0.413 in)
5.5 mm
10.8 mm
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FC
Reel
Cut Tape
MouseReel
品牌: KEMET
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 1000
子類別: Capacitors
類型: Cylindrical
零件號別名: USCFC00V104ZBC
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

FC & FCR Series Supercapacitors

KEMET FC and FCR Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components suited for high energy storage applications. These supercapacitors are constructed specifically for reflow soldering to facilitate direct attachment to a printed circuit board (PCB). The FC and FCR supercapacitors are maintenance-free and highly reliable against liquid leakage. These supercapacitors are available in surface mount packages without holders.