FC0H105ZFTBR44-SS

KEMET
80-FC0H105ZFTBR44-SS
FC0H105ZFTBR44-SS

製造商:

說明:
超級電容 5.5V 1F -20/+80% Tape Width=44mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16
可立即送貨
在途量:
150
預期5/5/2026
142
預期12/6/2026
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個150)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$83.10 HK$83.10
HK$63.21 HK$632.10
HK$54.91 HK$2,745.50
HK$49.73 HK$4,973.00
完整捲(訂購多個150)
HK$49.73 HK$7,459.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 超級電容
RoHS:  
1 F
5.5 VDC
SMD/SMT
21 mm (0.827 in)
10.5 mm
21.6 mm
7 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
10.5 mm
FC
Reel
Cut Tape
MouseReel
品牌: KEMET
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 150
子類別: Capacitors
類型: Cylindrical
每件重量: 6.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532290000
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99

FC & FCR Series Supercapacitors

KEMET FC and FCR Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components suited for high energy storage applications. These supercapacitors are constructed specifically for reflow soldering to facilitate direct attachment to a printed circuit board (PCB). The FC and FCR supercapacitors are maintenance-free and highly reliable against liquid leakage. These supercapacitors are available in surface mount packages without holders.