FAD1-06025BBLW12-A

Qualtek
562-FAD106025BBLW12A
FAD1-06025BBLW12-A

製造商:

說明:
DC風扇 DC FAN 60X25mm BALL 5VDC WIRE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.79 HK$81.79
HK$67.49 HK$674.90
HK$63.13 HK$1,893.90
HK$61.24 HK$6,124.00
HK$54.25 HK$27,125.00

商品屬性 屬性值 選擇屬性
Qualtek
產品類型: DC風扇
RoHS:  
Axial
60 mm
25 mm
60 mm
5 VDC
13.2 CFM (0.37 m3/min)
2500 RPM
Ball
18.1 dBA
1 W
IC
Plastic
Wire Leads - 2
FAD1-06025
品牌: Qualtek
電流類型: DC
產品類型: DC Fans
原廠包裝數量: 10
子類別: Fans, Blowers & Accessories
每件重量: 62.140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

FAD1 DC Axial Fans

Qualtek Electronics FAD1 DC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAD1 fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm with a large array of functions and special features. The DC axial fans are produced in high tech facilities assuring high-quality standards with large production capabilities.