F17166_LINNEA-GC2-60

Ledil
928-17166LINNEAGC260
F17166_LINNEA-GC2-60

製造商:

說明:
LED鏡頭與組件 Linear lens 24 Pos mm (D)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.69 HK$58.69
HK$41.43 HK$331.44
HK$34.36 HK$3,573.44
HK$32.47 HK$16,364.88
HK$32.06 HK$32,060.00
HK$31.24 HK$78,224.96
5,000 報價

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Bulk
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: FI
原廠包裝數量: 8
子類別: LED Lighting
零件號別名: F17166_LINNEA-GC2-60
每件重量: 56.699 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LINNEA-GC2 LED Lenses

Ledil LINNEA-GC2 LED Lenses are designed to attach seamlessly together and fit into many existing luminaire designs. These lenses provide high-quality indoor lighting with reduced glare. The LINNEA-GC2 LED lenses can be easily installed by fastening the optic with integrated clips and dedicated snap-on end part accessories. These lenses consist of a variety of symmetrical and asymmetrical beams and include versions optimized for the most common Zhaga mid-power 20mm and 24mm wide PCBs. The LINNEA-GC2 LED lenses feature integrated clip-fixing that is compatible with many different LED modules. These LED lenses are RoHS compliant.