EXPA4E7680GB

Exascend
245-EXPA4E7680GB
EXPA4E7680GB

製造商:

說明:
固態驅動 - SSD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$34,645.66 HK$34,645.66

商品屬性 屬性值 選擇屬性
Exascend
產品類型: 固態驅動 - SSD
PA4
7.5 TB
PCIe SSDs
E1.S
3D TLC
PCIe
3000 MB/s
3500 MB/s
12 V
- 40 C
+ 85 C
111.49 mm x 31.5 mm x 5.9 mm
品牌: Exascend
連接器類型: E1.S
封裝: Reel
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523802000
TARIC:
8523801000

PA4 Series Automotive-Grade SSDs

Exascend PA4 Series Automotive-grade Solid State Drives (SSDs) provide exceptional performance and ultra-high reliability over traditional hard disk drives. These SSDs achieve up to 3500MB/s for a sequential read, 2600MB/s for a sequential write, and 600,000IOPS for a random read process. The PA4 SSDs also achieve 450,000IOPS for a steady-state random write process. These SSDs consist only of semiconductor devices, helping the product to exhibit superior performance, reliability, ruggedness, capability, low power, and small form factor profiles