EVL8030-QJ-00B

Monolithic Power Systems (MPS)
946-EVL8030-QJ-00B
EVL8030-QJ-00B

製造商:

說明:
電源管理 IC 開發工具 for MP8030IEEE 802.3af/at/bt Compatible, PoE PD with PD Interface and Primary-Side Regulated Flyback Controller Evaluation Board

庫存量: 2

庫存:
2
可立即送貨
在途量:
2
預期2/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,068.27 HK$1,068.27

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
41 V to 57 V
12 V
MP8030
MP8030
品牌: Monolithic Power Systems (MPS)
輸出電流: 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL8030-QJ Evaluation Boards

Monolithic Power Systems (MPS) EVL8030-QJ Evaluation Boards are demonstration and development platforms for the MP8030 PoE-PD Interface IC. The MP8030 is a fully integrated, IEEE 802.3af/at/bt-compliant, Power over Ethernet (PoE), powered device (PD) power supply converter. The device features a PD interface and a high-efficiency flyback/forward controller. The MPS EVL8030-QJ evaluation boards feature a pre-mounted MP8030 in a 5.0mm x 6.0mm QFN-32 package. Two RJ-45 connectors provide Ethernet PoE-PD connectivity.