EKI-6333AC-2G-A

Advantech
923-EKI-6333AC-2G-A
EKI-6333AC-2G-A

製造商:

說明:
WiFi模組 -802.11 Ind. 802.11 a/b/g/n/ac Wi-Fi AP Concurre

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,223.88 HK$3,223.88

商品屬性 屬性值 選擇屬性
Advantech
產品類型: WiFi模組 -802.11
802.11 a/b/g/n/ac
2.4 GHz, 5 GHz
300 Mb/s, 867 Mb/s
Ethernet
24 V
24 V
23.1 dBm, 25.4 dBm, 25.6 dBm, 25.8 dBm
- 20 C
+ 60 C
天線連接器類型: RPSMA
品牌: Advantech
尺寸: 191.6 mm x 114.3 mm x 47.7 mm
產品類型: WiFi Modules
協議 - WiFi (802.11): 802.11 a/b/g/n/ac
安全性: WEP, WPA, WPA2
原廠包裝數量: 1
子類別: Wireless & RF Modules
每件重量: 530 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EKI-6333 Access Points / Client Bridges

Advantech EKI-6333 Access Points (AP) / Client Bridges used for industrial and railway applications. The EKI-6333AC-2G and EKI-6333AC-4GP are feature-rich wireless APs. The devices feature a PoE injector that enhances flexibility in the deployment even where the DC power supply is hard to fulfill. The EKI-6333AC-M12 is designed for railway applications, including rolling stock. It supports AP/Bridge/Client mode and is designed with dual 2.4/5GHz wireless modules, IEEE 802.11 a/b/g/n/ac concurrent dual bands, and is with M12 connectors to provide reliable wireless connectivity.