EGX-MXM-A1000-4G-60W/Adlink logo

ADLINK Technology
976-EGXMXMA10004G60W
EGX-MXM-A1000-4G-60W/Adlink logo

製造商:

說明:
電腦模組 - COM NVidia RTX A1000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6, Adlink

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,067.53 HK$10,067.53
10 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 電腦模組 - COM
RoHS:  
MXM 3.1 Type A
NVIDIA
RTX A1000
1.192 GHz
4 GB
4 GB
5 V
DP, PCIe Gen4x8
0 C
+ 55 C
82 mm x 70 mm x 4.8 mm
品牌: ADLINK Technology
存儲容量: 4 GB
存儲類型: GDDR6
功率消耗: 60 W
處理器系列: RTX A1000
產品類型: Computer-On-Modules - COM
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994

Nvidia RTX Embedded MXM Modules

ADLINK Technology Nvidia RTX Embedded MXM Modules feature NVIDIA embedded graphics powered by the Ampere architecture. These ADLINK Technology modules boast a standard MXM 3.1 Type A/B form factor and a PCIe Gen 4 up to x16 interface, ensuring compatibility and high-speed data transfer. Equipped with up to 16GB GDDR6 memory on a 256-bit bus and a maximum memory bandwidth of 512GB/s, these modules deliver impressive memory capabilities. The modules support up to four DP 1.4a displays and a 115W TGP, offering versatile display options and efficient power consumption.