EAHE5630WE33

Everlight
638-EAHE5630WE33
EAHE5630WE33

製造商:

說明:
白色LED 5630 SMD Wht LED 4000K 80CRI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Everlight
產品類型: 白色LED
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
White LEDs
SMD/SMT
5630
Neutral White
4000 K
33 lm
80
120 deg
180 mA
3 V
540 mW
5.6 mm
3 mm
0.65 mm
- 40 C
+ 85 C
Colorless
Rectangular with Sidecut
Water Clear
Reel
品牌: Everlight
特徵: High Luminous Flux Output; High Current Capability; High Efficiency; Wide Viewing Angle; ANSI Binning
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: High Power LEDs
零件號別名: S10C010564
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

EAHx White Lighting LEDs

Everlight EAHx White Lighting LEDs have high efficacy, high CRI, low-power consumption, wide viewing angle, and a compact form factor. The Everlight EAHx LEDs are available in 2835 or 5630 packages and are ideal for all lighting applications. Typical applications include general lighting, decorative and entertainment lighting indicators, and illumination switch lights.