EA uniTFT050-ATP

Display Visions
790-EAUNITFT050-ATP
EA uniTFT050-ATP

製造商:

說明:
TFT顯示器&配件 5.0 inch Touch TFT Intelligent Display

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,467.03 HK$3,467.03
HK$3,333.70 HK$33,337.00

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: TFT顯示器&配件
RoHS:  
350 mA, 750 mA
TFT LCD Displays
5 in
800 x 480
I2C, RS-232, SPI, USB
With Touch Panel
111.8 mm x 68.8 mm
124 mm x 78.5 mm x 13.7 mm
3.3 V
Bulk
品牌: Display Visions
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
系列: EA uniTFT
原廠包裝數量: 1
子類別: Displays
零件號別名: UNITFT050-ATP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EA 5"/7"/10.1" uniTFTs Larger Display Modules

DISPLAY VISIONS EA 5"/7"/10.1" UniTFTs Larger Intelligent Display Modules are IPS Thin Film Transistor (TFT) displays with and without touch panel. These DISPLAY VISIONS EA displays are available in different panel sizes like 5" with 800x480 pixels, 7" with 1024x600 pixels, and 10.1" with 1280x800 pixels. The uniTFT displays come with analog-resistive or capacitive multi-touch (PCAP). These displays feature object-oriented screen layouts, vector graphics with lossless zooming and turning, and alpha-blending. The uniTFT displays incorporate seven serial interfaces, including USB, 2 x RS232, 2 x SPI, and 2 x I2C. These displays provide an opportunity to design with uniSKETCH Windows design software.

uniTFT 5" TFT Displays

DISPLAY VISIONS uniTFT 5" TFT Displays are color displays that simplify operation in industrial, medical, and consumer applications. The uniTFT features an appealing screen layout with a clear and modern design. A number of graphically sophisticated objects are available, which can be adapted to the individual requirements by the simplest means. The graphical editor makes it easy to drag and drop elements to create screen pages. The properties of the individual objects can be edited at any time for example, for touch keys.

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.