EA W256064-XGLG

Display Visions
790-EAW256064-XGLG
EA W256064-XGLG

製造商:

說明:
OLED顯示器和配件 5.5 in Yellow OLED 256 x 64 dots

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,167.40 HK$1,167.40
HK$1,005.31 HK$10,053.10

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: OLED顯示器和配件
RoHS:  
OLED Displays
Yellow
256 x 64
135.65 mm x 33.89 mm
146 mm x 45 mm x 2.05 mm
8-bit Parallel, I2C, SPI
36 mA
3 V, 14.5 V
+ 80 C
- 40 C
Bulk
品牌: Display Visions
亮度: 80 cd/m2
產品類型: OLED Displays
原廠包裝數量: 10
子類別: Displays
視角: 160 deg
零件號別名: W256064-XGLG
每件重量: 68.040 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

OLED Display Modules

DISPLAY VISIONS OLED (Organic Light-Emitting Diode) Display Modules are low-power dot matrix displays ideal for handheld applications. These LED displays are available in various sizes and shapes, with a viewable diagonal range from 0.66" to 5.5", and in resolutions from 96 x 16 to 256 x 64. These OLED Display Modules require a low 3.3V operating voltage, feature an integrated controller, and a wide -40°C to +80°C operating temperature range. The EA OLED modules also feature a fast 10µs response time, even at -40°C. 8-bit parallel, I2C, and SPI interface options are available, and each includes a pre-installed flat flex cable for a simple connection.